JANTXV2N1893 vs 2N3499L feature comparison

JANTXV2N1893 Defense Logistics Agency

Buy Now Datasheet

2N3499L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-5, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/182F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 5 5
Rohs Code No
JEDEC-95 Code TO-5
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns

Compare JANTXV2N1893 with alternatives

Compare 2N3499L with alternatives