JANTXV1N6766
vs
JANTX1N6766
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, TO-254AA, 3 PIN
HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
35 Weeks
35 Weeks
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
POWER ULTRA FAST RECOVERY
POWER ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
1.35 V
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/643
MIL-19500/643
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.06 µs
0.06 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Compare JANTXV1N6766 with alternatives
Compare JANTX1N6766 with alternatives