JANTX1N6766
vs
OM5223CSAT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OMNIREL CORP
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC SEALED, TO-254AA, 3 PIN
S-MSFM-P3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Application
POWER ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Non-rep Pk Forward Current-Max
125 A
100 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/643
Reverse Recovery Time-Max
0.06 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
5
2
Rohs Code
No
HTS Code
8541.10.00.80
JESD-609 Code
e0
Output Current-Max
12 A
Terminal Finish
TIN LEAD
Compare OM5223CSAT with alternatives