JANTXV1N6323US
vs
JAN1N6323US
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
MELF-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
28 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JANTXV1N6323US with alternatives
Compare JAN1N6323US with alternatives