Part Details for JANTXV1N6323US by Microchip Technology Inc
Overview of JANTXV1N6323US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N6323US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2233
|
Newark | 9.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6323US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $19.3300 | Buy Now |
DISTI #
JANTXV1N6323US/TR
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin B-SQ - Tape and Reel (Alt: JANTXV1N6323US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$18.7300 / $20.9700 | Buy Now |
DISTI #
JANTXV1N6323US
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin B-SQ - Bulk (Alt: JANTXV1N6323US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 / $20.8200 | Buy Now |
DISTI #
JANTXV1N6323US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
48 Alternates Available |
|
$20.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$18.4600 / $38.6600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1300 / $21.2400 | Buy Now |
DISTI #
JANTXV1N6323US
|
Avnet Silica | Diode Zener Single 9.1V 5% 0.5W 2-Pin B-SQ (Alt: JANTXV1N6323US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 48 Factory Stock |
|
$18.4600 / $38.6600 | Buy Now |
Part Details for JANTXV1N6323US
JANTXV1N6323US CAD Models
JANTXV1N6323US Part Data Attributes
|
JANTXV1N6323US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6323US
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6323US
This table gives cross-reference parts and alternative options found for JANTXV1N6323US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6323US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JANTXV1N6323US vs 1N6323US |
JANTXV1N6323US | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6323US vs JANTXV1N6323US |
1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6323US vs 1N6323US |
JAN1N6323US | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6323US vs JAN1N6323US |
JAN1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N6323US vs JAN1N6323US |
JANS1N6323US | Zener Diode, 9.1V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6323US vs JANS1N6323US |
JANS1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6323US vs JANS1N6323US |
JANTXV1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6323US vs JANTXV1N6323US |
1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N6323US vs 1N6323US |
JANS1N6323US | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6323US vs JANS1N6323US |