JANTXV1N6150A
vs
1N6150A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
20.9 V
20.9 V
Breakdown Voltage-Nom
22 V
22 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
30.5 V
30.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
E-LALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
16.7 V
16.7 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
12
Rohs Code
No
Breakdown Voltage-Max
23.1 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTXV1N6150A with alternatives
Compare 1N6150A with alternatives