1N6150A
Description: Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2

Overview of 1N6150A by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N6150A by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6150A by Voltage Multipliers Inc

1N6150A
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
30.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
E-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
16.7 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6150A
    Voltage Multipliers Inc
    Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2
    VS

Alternate Parts for 1N6150A

This table gives cross-reference parts and alternative options found for 1N6150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6150A vs JANTXV1N6150A
JAN1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6150A vs JAN1N6150A
1N6150A Trans Voltage Suppressor Diode, 16.7V V(RWM), Bidirectional Semicon Components Inc 1N6150A vs 1N6150A
1N6150A 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN STMicroelectronics 1N6150A vs 1N6150A
JANTX1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6150A vs JANTX1N6150A
Part Number Description Manufacturer Compare
JANTXV1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors 1N6150A vs JANTXV1N6105
JANS1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6150A vs JANS1N6105
JAN1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6150A vs JAN1N6105
JANTX1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors 1N6150A vs JANTX1N6105
JAN1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc 1N6150A vs JAN1N6105
JANTXV1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6150A vs JANTXV1N6150A
JANTX1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6150A vs JANTX1N6150A
JANTX1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc 1N6150A vs JANTX1N6105
JAN1N6105 Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6150A vs JAN1N6105
JANTXV1N6150A Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, Defense Logistics Agency 1N6150A vs JANTXV1N6150A

Related Parts for 1N6150A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6150A by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6150A by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of 1N6150A would you like to use for your alert(s)?
  • Please alert me when 1N6150A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6150A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6150A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6150A by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: