JANTXV1N6127A vs P4KE82C-T feature comparison

JANTXV1N6127A Micross Components

Buy Now Datasheet

P4KE82C-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS MICRO COMMERCIAL COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 67.5 V
Breakdown Voltage-Nom 75 V
Case Connection ISOLATED
Clamping Voltage-Max 103 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 56 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 9 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTXV1N6127A with alternatives

Compare P4KE82C-T with alternatives