JANTXV1N6114AUS
vs
JANTXV1N6114AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
MELF-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
20.9 V
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
31.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
MIL-19500
Rep Pk Reverse Voltage-Max
16.7 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN LEAD
Compare JANTXV1N6114AUS with alternatives
Compare JANTXV1N6114AUS with alternatives