JANTXV1N6114AUS vs JAN1N6114AUS feature comparison

JANTXV1N6114AUS Defense Logistics Agency

Buy Now Datasheet

JAN1N6114AUS Semicoa Semiconductors

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMICOA CORP
Package Description MICRO MINIATURE, GLASS, MELF-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 20.9 V 20.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MELF-R2 O-MELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 8
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Rep Pk Reverse Voltage-Max 16.7 V

Compare JANTXV1N6114AUS with alternatives