JANTXV1N6111A vs JANS1N6111A feature comparison

JANTXV1N6111A Semtech Corporation

Buy Now Datasheet

JANS1N6111A Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 14.4 V 15.2 V
Breakdown Voltage-Nom 16 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.3 V 22.3 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V 12.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
JESD-609 Code e2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN COPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTXV1N6111A with alternatives

Compare JANS1N6111A with alternatives