JANTXV1N6111A vs P6KE15CARL feature comparison

JANTXV1N6111A Sensitron Semiconductors

Buy Now Datasheet

P6KE15CARL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 15.2 V 14.3 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.3 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 12.2 V
Reverse Current-Max 20 µA 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 4
Package Description O-PALF-W2
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Nom 15 V
Power Dissipation-Max 5 W

Compare JANTXV1N6111A with alternatives