JANTXV1N6105A
vs
NNCD6.2G-T2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
RENESAS ELECTRONICS CORP
Package Description
HERMETIC SEALED PACKAGE-2
MINIMOLD, SC-74A, 5 PIN
Pin Count
2
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
8.19 V
Breakdown Voltage-Nom
9.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MALF-W2
R-PDSO-G5
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
4
Number of Terminals
2
5
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.2 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
6.9 V
Surface Mount
NO
YES
Technology
ZENER
AVALANCHE
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
2
3
Part Package Code
SC-74A
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N6105A with alternatives
Compare NNCD6.2G-T2 with alternatives