NNCD6.2G-T2 vs 1N6105A.TR feature comparison

NNCD6.2G-T2 Renesas Electronics Corporation

Buy Now Datasheet

1N6105A.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SEMTECH CORP
Part Package Code SC-74A
Package Description MINIMOLD, SC-74A, 5 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G5 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 4 1
Number of Terminals 5 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.2 W 3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Breakdown Voltage-Min 8.65 V
Case Connection ISOLATED
Non-rep Peak Rev Power Dis-Max 500 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare NNCD6.2G-T2 with alternatives

Compare 1N6105A.TR with alternatives