JANTXV1N6100
vs
JANTXV1N6100
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
FP-14
R-CQFP-F14
Pin Count
14
Manufacturer Package Code
FP-14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Microsemi Corporation
Application
GENERAL PURPOSE
Configuration
SEPARATE, 7 ELEMENTS
SEPARATE, 7 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDFP-F14
R-CQFP-F14
JESD-609 Code
e0
e0
Number of Elements
7
7
Number of Terminals
14
14
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/474E
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Forward Voltage-Max (VF)
1 V
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.025 µA
Reverse Test Voltage
20 V
Compare JANTXV1N6100 with alternatives
Compare JANTXV1N6100 with alternatives