Part Details for JANTXV1N6100 by Microsemi Corporation
Overview of JANTXV1N6100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N6100
JANTXV1N6100 CAD Models
JANTXV1N6100 Part Data Attributes
|
JANTXV1N6100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6100
Microsemi Corporation
Rectifier Diode, 7 Element, 0.3A, Silicon, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | FP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDFP-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N6100
This table gives cross-reference parts and alternative options found for JANTXV1N6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6100 | National Semiconductor Corporation | Check for Price | ARRAY OF INDEPENDENT DIODES,TO-86 | JANTXV1N6100 vs 1N6100 |
1N6100 | Fairchild Semiconductor Corporation | Check for Price | Diode, | JANTXV1N6100 vs 1N6100 |
JANTXV1N6100 | Sertech Laboratories Inc | Check for Price | Rectifier Diode, 7 Element, 0.3A, Silicon, | JANTXV1N6100 vs JANTXV1N6100 |