JANTXV1N6100 vs JANTX1N6100 feature comparison

JANTXV1N6100 Microsemi Corporation

Buy Now Datasheet

JANTX1N6100 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description FP-14 FP-14
Pin Count 14
Manufacturer Package Code FP-14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2017-07-26 14:03:55
Category CO2 Kg 8.8
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 7 ELEMENTS SEPARATE, 7 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDFP-F14 R-PDFP-F14
JESD-609 Code e0
Number of Elements 7 7
Number of Terminals 14 14
Output Current-Max 0.3 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/474E MIL-19500/474E
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rep Pk Reverse Voltage-Max 75 V

Compare JANTXV1N6100 with alternatives

Compare JANTX1N6100 with alternatives