JANTXV1N6057A vs SMCJ13A-T3 feature comparison

JANTXV1N6057A Semicon Components Inc

Buy Now Datasheet

SMCJ13A-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 58.8 V 16.5 V
Breakdown Voltage-Min 53.2 V 14.4 V
Breakdown Voltage-Nom 56 V
Case Connection CATHODE
Clamping Voltage-Max 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/507
Rep Pk Reverse Voltage-Max 47 V 13 V
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 7 2
Pbfree Code No
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1

Compare JANTXV1N6057A with alternatives

Compare SMCJ13A-T3 with alternatives