JANTXV1N6057A vs JAN1N6057ATR feature comparison

JANTXV1N6057A Semicon Components Inc

Buy Now Datasheet

JAN1N6057ATR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 58.8 V 58.8 V
Breakdown Voltage-Min 53.2 V 53.2 V
Breakdown Voltage-Nom 56 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/507 MIL-19500
Rep Pk Reverse Voltage-Max 47 V 47 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 1
Pbfree Code No
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
JEDEC-95 Code DO-202AA

Compare JANTXV1N6057A with alternatives

Compare JAN1N6057ATR with alternatives