JANTXV1N5806US vs JANTXV1N5806US feature comparison

JANTXV1N5806US Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5806US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Samacsys Manufacturer Microchip
Application ULTRA FAST RECOVERY POWER SUPER FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2.5 A 2.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/477F MIL-19500/477
Reverse Recovery Time-Max 0.025 µs 0.02 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 1
Forward Voltage-Max (VF) 0.875 V
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 150 V

Compare JANTXV1N5806US with alternatives

Compare JANTXV1N5806US with alternatives