Part Details for JANTXV1N5806US by Micross Components
Overview of JANTXV1N5806US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5806US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 1A 2-Pin Case A - Trays (Alt: JANTXV1N5806US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.5654 / $15.3594 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for JANTXV1N5806US
JANTXV1N5806US CAD Models
JANTXV1N5806US Part Data Attributes
|
JANTXV1N5806US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5806US
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5806US
This table gives cross-reference parts and alternative options found for JANTXV1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTXV1N5806US vs JAN1N5806US |
JANTX1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JANTXV1N5806US vs JANTX1N5806US |
JANTXV1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | JANTXV1N5806US vs JANTXV1N5806US |
JAN1N5806US | Microchip Technology Inc | $6.6802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | JANTXV1N5806US vs JAN1N5806US |
1N5806USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N5806US vs 1N5806USE3 |
JANTX1N5806US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | JANTXV1N5806US vs JANTX1N5806US |