JANTXV1N5622 vs JANS1N5622 feature comparison

JANTXV1N5622 Defense Logistics Agency

Buy Now

JANS1N5622 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/427K
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 2

Compare JANTXV1N5622 with alternatives

Compare JANS1N5622 with alternatives