JANTXV1N5619US
vs
JANS1N5619US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
MELF-1, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
E-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/429J
MIL-19500
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.25 µs
0.25 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Pbfree Code
No
Factory Lead Time
36 Weeks
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
1.6 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.5 µA
Reverse Test Voltage
600 V
Compare JANTXV1N5619US with alternatives
Compare JANS1N5619US with alternatives