JANTXV1N5619 vs 1N5619 feature comparison

JANTXV1N5619 Unitrode Corporation

Buy Now Datasheet

1N5619

Part not found

Search for 1N5619
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/429
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare JANTXV1N5619 with alternatives