JANTXV1N5619 vs JANKCB1N5619 feature comparison

JANTXV1N5619 Unitrode Corporation

Buy Now Datasheet

JANKCB1N5619 Microsemi Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/429 MIL-19500/429J
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 2
Rohs Code No
Part Package Code DO-7
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Rep Pk Reverse Voltage-Max 600 V
Terminal Finish TIN LEAD

Compare JANTXV1N5619 with alternatives

Compare JANKCB1N5619 with alternatives