JANTXV1N5615 vs 1N5615 feature comparison

JANTXV1N5615 Microchip Technology Inc

Buy Now Datasheet

1N5615 General Instrument Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC GENERAL INSTRUMENT CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7 DO-204AP
JESD-30 Code O-LALF-W2 E-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/429J
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Additional Feature PATENTED DEVICE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 200 V

Compare JANTXV1N5615 with alternatives

Compare 1N5615 with alternatives