JANTXV1N5615
vs
1N5615BK
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
E-PALF-W2
Reach Compliance Code
compliant
unknown
Factory Lead Time
24 Weeks
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
E-XALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/429J
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Operating Temperature-Max
55 °C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
200 V
Compare JANTXV1N5615 with alternatives
Compare 1N5615BK with alternatives