JANTXV1N5551 vs JANS1N5551 feature comparison

JANTXV1N5551 Defense Logistics Agency

Buy Now

JANS1N5551 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown compliant
Application POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/420G MIL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3
Rohs Code No
Factory Lead Time 39 Weeks
JESD-609 Code e0
Reverse Recovery Time-Max 2 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N5551 with alternatives

Compare JANS1N5551 with alternatives