JANTXV1N5540B vs JANTX1N5540B feature comparison

JANTXV1N5540B Compensated Devices Inc

Buy Now

JANTX1N5540B Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC KNOX SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/437 MIL-19500/437
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 5 5
Rohs Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.4 W
Reverse Current-Max 0.01 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 17.2 mV/°C

Compare JANTXV1N5540B with alternatives

Compare JANTX1N5540B with alternatives