JANTXV1N5540B vs 1N5540B-1TR feature comparison

JANTXV1N5540B Compensated Devices Inc

Buy Now

1N5540B-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE METALLURGICAL BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/437
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.48 W
Terminal Finish TIN LEAD

Compare JANTXV1N5540B with alternatives

Compare 1N5540B-1TR with alternatives