JANTXV1N5530B-1 vs JAN1N5530B feature comparison

JANTXV1N5530B-1 Defense Logistics Agency

Buy Now Datasheet

JAN1N5530B Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KNOX SEMICONDUCTORS INC
Package Description DO-7, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/437E MIL-19500/437
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 3
Rohs Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Reverse Current-Max 0.05 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 7.5 mV/°C

Compare JANTXV1N5530B-1 with alternatives

Compare JAN1N5530B with alternatives