JANTXV1N5530B-1
vs
JANTX1N5530B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
BKC SEMICONDUCTORS INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/437
MIL-19500/437
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.001 mA
1 mA
Base Number Matches
9
8
Additional Feature
LOW NOISE
Compare JANTX1N5530B with alternatives