JANTXV1N5522CUR-1 vs JANTX1N5522CUR-1 feature comparison

JANTXV1N5522CUR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N5522CUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 DO-213AA, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code R-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape RECTANGULAR ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/437E
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 10 mA 10 mA
Base Number Matches 1 1

Compare JANTXV1N5522CUR-1 with alternatives

Compare JANTX1N5522CUR-1 with alternatives