JANTX1N5522CUR-1 vs JAN1N5522CUR-1 feature comparison

JANTX1N5522CUR-1 VPT Components

Buy Now Datasheet

JAN1N5522CUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description SOD-80, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω 22 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 R-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 2%
Working Test Current 10 mA 10 mA
Base Number Matches 9 8
Factory Lead Time 20 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N5522CUR-1 with alternatives

Compare JAN1N5522CUR-1 with alternatives