JANTXV1N5312UR-1 vs 1N5312UR-1E3 feature comparison

JANTXV1N5312UR-1 Cobham PLC

Buy Now Datasheet

1N5312UR-1E3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COBHAM PLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
JESD-609 Code e0
Limiting Voltage-Max 2.6 V 2.6 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 3.9 mA 3.9 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 2
Rohs Code Yes
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2
Factory Lead Time 21 Weeks
Samacsys Manufacturer Microchip
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 100 V

Compare 1N5312UR-1E3 with alternatives