There are no models available for this part yet.
Overview of JANTXV1N5312UR-1 by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANTXV1N5312UR-1 by Cobham PLC
Part Data Attributes for JANTXV1N5312UR-1 by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COBHAM PLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-XELF-R2
|
JESD-609 Code
|
e0
|
Limiting Voltage-Max
|
2.6 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
3.9 mA
|
Surface Mount
|
YES
|
Technology
|
FIELD EFFECT
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Related Parts for JANTXV1N5312UR-1
-
JANTXV1N5290UR-1Current Regulator Diodes
-
JANTXV1N4570AUR-1Zener Diodes
-
JANTX1N6629USRectifier Diodes
-
1.5SMC16AT3GTransient Suppressors
-
JANTX2N7221Power Field-Effect Transistors
-
J109Small Signal Field-Effect Transistors
-
JANS1N6642Signal Diodes
-
JANTX2N1724Power Bipolar Transistors
-
JANTX4N48AOptocoupler