JANTXV1N5298
vs
CH1N5298
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-7
DIE
Pin Count
2
1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
700000 Ω
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
S-XUUC-N1
JESD-609 Code
e0
e3
Limiting Voltage-Max
1.4 V
1.4 V
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.6 W
0.475 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
1.1 mA
1.1 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
6
1
Package Description
DIE-1
Knee Impedance-Max
180000 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Compare JANTXV1N5298 with alternatives
Compare CH1N5298 with alternatives