Part Details for CH1N5298 by Microsemi Corporation
Overview of CH1N5298 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH1N5298
CH1N5298 CAD Models
CH1N5298 Part Data Attributes
|
CH1N5298
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH1N5298
Microsemi Corporation
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +175C | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 180000 Ω | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CH1N5298
This table gives cross-reference parts and alternative options found for CH1N5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH1N5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5298TRPBFREE | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, | Central Semiconductor Corp | CH1N5298 vs 1N5298TRPBFREE |
1N5298PBFREE | Current Regulator Diode, | Central Semiconductor Corp | CH1N5298 vs 1N5298PBFREE |
JANTXV1N5298 | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | CH1N5298 vs JANTXV1N5298 |
JANHC1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 | Microsemi Corporation | CH1N5298 vs JANHC1N5298 |
1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon | Solitron Devices Inc | CH1N5298 vs 1N5298 |
1N5298 | Diode Current Reg. 100V 1.21mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | CH1N5298 vs 1N5298 |
1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | CH1N5298 vs 1N5298 |
JAN1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | CH1N5298 vs JAN1N5298 |
JANTX1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | CH1N5298 vs JANTX1N5298 |
JANHCA1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | CH1N5298 vs JANHCA1N5298 |