JANTXV1N5295-1
vs
1N5295
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH SOURCE IMPEDANCE
MAXIMUM DYNAMIC IMPEDANCE IS 1M OHMS
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
Limiting Voltage-Max
1.25 V
1.25 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.6 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Regulation Current-Nom (Ireg)
0.82 mA
0.82 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
5
Package Description
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
290000 Ω
Terminal Finish
TIN LEAD
Compare JANTXV1N5295-1 with alternatives
Compare 1N5295 with alternatives