1N5295
vs
JAN1N5295-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
290000 Ω
Limiting Voltage-Max
1.25 V
1.25 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Regulation Current-Nom (Ireg)
0.82 mA
0.82 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
24
10
Package Description
HERMETIC SEALED PACKAGE-2
Reference Standard
MIL-19500/463G
Compare JAN1N5295-1 with alternatives