JANTXV1N5294
vs
JANTXV1N5294UR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-213AB
JESD-30 Code
O-XALF-W2
O-XELF-R2
Knee Impedance-Max
335000 Ω
Limiting Voltage-Max
1.2 V
1.2 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/463G
MIL-19500/463G
Regulation Current-Nom (Ireg)
0.75 mA
0.75 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
4
1
Compare JANTXV1N5294 with alternatives
Compare JANTXV1N5294UR-1 with alternatives