JANTXV1N5292-1 vs 1N5292 feature comparison

JANTXV1N5292-1 Microsemi Corporation

Buy Now Datasheet

1N5292 VPT Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Package Description DO-35, 2 PIN GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2020-05-06 13:59:01
Category CO2 Kg 8.54
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.13 V 1.13 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463
Regulation Current-Nom (Ireg) 0.62 mA 0.62 mA
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 11
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTXV1N5292-1 with alternatives

Compare 1N5292 with alternatives