Part Details for JANTXV1N5292-1 by Microsemi Corporation
Overview of JANTXV1N5292-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N5292-1
JANTXV1N5292-1 CAD Models
JANTXV1N5292-1 Part Data Attributes
|
JANTXV1N5292-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5292-1
Microsemi Corporation
Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.13 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.62 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5292-1
This table gives cross-reference parts and alternative options found for JANTXV1N5292-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5292-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5292 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANTXV1N5292-1 vs JANTXV1N5292 |
1N5292 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTXV1N5292-1 vs 1N5292 |
JANHCA1N5292 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, HERMETIC SEALED, DIE-2 | JANTXV1N5292-1 vs JANHCA1N5292 |
JANTXV1N5292 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-204AA, | JANTXV1N5292-1 vs JANTXV1N5292 |
1N5292 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-204AA | JANTXV1N5292-1 vs 1N5292 |
1N5292 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, DO-35, 2 PIN | JANTXV1N5292-1 vs 1N5292 |
JAN1N5292 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANTXV1N5292-1 vs JAN1N5292 |
JANHCA1N5292 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon | JANTXV1N5292-1 vs JANHCA1N5292 |