JANTXV1N4973
vs
JAN1N4973
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/356
MIL-19500/356H
Reference Voltage-Nom
43 V
43 V
Reverse Current-Max
2 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
40.85 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
30 mA
30 mA
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
6 Ω
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N4973 with alternatives
Compare JAN1N4973 with alternatives