JAN1N4973
vs
JANTX1N4973
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
SEMICON COMPONENTS INC
Package Description
HERMETIC SEALED PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
Factory Lead Time
29 Weeks
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6 Ω
6 Ω
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/356H
Reference Voltage-Nom
43 V
43 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
4.88%
5%
Working Test Current
30 mA
30 mA
Base Number Matches
9
9
Rohs Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N4973 with alternatives
Compare JANTX1N4973 with alternatives