JANTXV1N4965 vs JANS1N4965 feature comparison

JANTXV1N4965 Micross Components

Buy Now Datasheet

JANS1N4965 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS SEMTECH CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 2.5 Ω
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 9 6
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N4965 with alternatives

Compare JANS1N4965 with alternatives