JANTXV1N4961 vs JAN1N4961 feature comparison

JANTXV1N4961 Microchip Technology Inc

Buy Now Datasheet

JAN1N4961 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/356H MIL-19500/356H
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 6 2
Pbfree Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 2 Ω
Operating Temperature-Max 200 °C

Compare JANTXV1N4961 with alternatives

Compare JAN1N4961 with alternatives