JAN1N4961
vs
1SMA5928BT3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
ON SEMICONDUCTOR
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2 Ω
550 Ω
JESD-30 Code
O-LALF-W2
R-PDSO-C2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
13 V
13 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
100 mA
28.8 mA
Base Number Matches
9
4
Pbfree Code
No
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
403D-02
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
30
Compare JAN1N4961 with alternatives
Compare 1SMA5928BT3 with alternatives