JANTXV1N4615UR-1
vs
MLL4615E3TR-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Package Description
SOD-80, MELF-2
HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
1250 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
2 V
2 V
Reverse Current-Max
2.5 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
8
1
Part Package Code
DO-213AA
Pin Count
2
Additional Feature
TR, 7 INCH: 2000
Compare JANTXV1N4615UR-1 with alternatives
Compare MLL4615E3TR-1 with alternatives