MLL4615E3TR-1 vs 1N4615URE3-1 feature comparison

MLL4615E3TR-1 Microsemi Corporation

Buy Now Datasheet

1N4615URE3-1 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-213AA DO-213AA
HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 O-LELF-R2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 2000 METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3 e3
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
2 V 2 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
WRAP AROUND WRAP AROUND
END END
5% 5%
0.25 mA 0.25 mA
1 1
Yes

Compare MLL4615E3TR-1 with alternatives

Compare 1N4615URE3-1 with alternatives